
The HEF4073BTD-T is a 3-input NOR gate from NXP, packaged in a SOT-108 case. It can handle high level output currents of up to -3.6mA and low level output currents of up to 3.6mA. The device operates within a temperature range of -55°C to 85°C and is supplied with a maximum voltage of 15.5V and a minimum voltage of 3V. The HEF4073BTD-T is RoHS compliant and available in tape and reel packaging.
NXP HEF4073BTD-T technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -3.6mA |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Number of Gates | 3 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4073BTD-T to view detailed technical specifications.
No datasheet is available for this part.
