
The HEF4077BPN is a 4-channel CMOS XNOR gate with a package type of PDIP and a temperature range of -40°C to 85°C. It operates on a supply voltage of 3V to 15V and has a quiescent current of 4uA. The device is RoHS compliant and features high level and low level output currents of -3.6mA and 3.6mA, respectively. It is a lead-free device and has a packaging type of bulk.
NXP HEF4077BPN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Logic Function | XNOR |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4077BPN to view detailed technical specifications.
No datasheet is available for this part.
