NXP HEF4081BT technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | -4.2mA |
| Length | 8.75mm |
| Logic Function | AND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Output Current | 2.4mA |
| Propagation Delay | 110ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Voltage | 15V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4081BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
