
Dual 4-input AND gate IC, featuring two independent 4-input AND gates. This CMOS logic component operates with a supply voltage range of 3V to 15V, offering a nominal 15V. The device boasts a maximum operating temperature of 125°C and a minimum of -40°C. Packaged in a 14-pin PDIP for through-hole mounting, it exhibits a propagation delay of 45ns and a turn-on delay time of 25ns. High level output current is -3.6mA, and low level output current is 3.6mA, with a general output current of 2.4mA. This RoHS compliant component is lead-free and designed for reliable digital applications.
NXP HEF4082BP,652 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | AND GATE |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 2.4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4082BP,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
