
The HEF4093BP is a dual 2-input NAND gate IC with Schmitt trigger inputs. It operates over a temperature range of -40°C to 70°C and is powered by a supply voltage between 4.5V and 15.5V. The device is packaged in a DIP14 package and is compliant with RoHS regulations. With an output current of 2.4mA, this IC is suitable for a variety of logic applications.
NXP HEF4093BP technical specifications.
| Package/Case | DIP |
| Logic Function | NAND GATE, Schmitt Trigger |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Number of Inputs | 2 |
| Output Current | 2.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4093BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
