NXP HEF4094BT-Q100J technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | 3-STATE |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4094BT-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.