
8-stage shift-and-store register, CMOS technology, featuring 3-state outputs and a unidirectional data flow. This logic IC operates with a supply voltage range of 3V to 15V, supporting a typical 12V operating voltage. It offers 10 output lines and is housed in a 16-pin SSOP package for surface mounting. Designed for reliability, it boasts a maximum operating temperature of 125°C and is lead-free and RoHS compliant.
NXP HEF4094BTS,118 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 12V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 330ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4094BTS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
