The HEF4094BTT-Q100J is an 8-bit unidirectional shift register with latch functionality from NXP. It operates over a temperature range of -40°C to 125°C and is available in a surface mount TSSOP-16 package. This device is not radiation hardened and is not RoHS compliant.
NXP HEF4094BTT-Q100J technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP HEF4094BTT-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.