
NXP HEF4104BT technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | -2.4mA |
| Length | 10mm |
| Logic Function | Translator |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Propagation Delay | 340ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4104BT to view detailed technical specifications.
No datasheet is available for this part.
