
CMOS BCD to 7-segment latch decoder driver IC featuring 4 input lines and 7 output lines. This through-hole component operates with a supply voltage range of 3V to 15V and offers a high level output current of -3.6mA and a low level output current of 3.6mA. It supports LCD display types, has a propagation delay of 120ns, and a turn-on delay time of 320ns. Packaged in PDIP, this non-inverting, lead-free, and RoHS compliant device functions as a decoder and latch.
NXP HEF4511BP,652 technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Height | 3.2mm |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Output Type | NPN |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 320ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4511BP,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
