
CMOS 1-of-16 demultiplexer and decoder IC with latching capability. Features 4 input lines and 16 output lines, operating with a supply voltage range of 3V to 15V. Offers a high level output current of -3.6mA and a low level output current of 3.6mA. Packaged in a 24-SOIC surface mount case with dimensions of 15.6mm (L) x 7.6mm (W) x 2.45mm (H). Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
NXP HEF4514BT,652 technical specifications.
| Package/Case | SO |
| Height | 2.45mm |
| High Level Output Current | -3.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Demultiplexer, Decoder, Latch, Demux |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 550ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4514BT,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
