
CMOS 1-of-16 decoder/demultiplexer IC, featuring 4 input lines and 16 output lines. Operates with a dual supply voltage range of 3V to 15V, offering independent circuits with a high level output current of 3mA and low level output current of 3mA. This surface mount component, packaged in SO, boasts a propagation delay of 50ns and a quiescent current of 80uA. Designed for a wide operating temperature range from -40°C to 85°C, it is lead-free and supplied in tape and reel packaging.
NXP HEF4515BT653 technical specifications.
| Package/Case | SO |
| High Level Output Current | 3mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 80uA |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4515BT653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
