NXP HEF4515BTD technical specifications.
| Package/Case | SOT-137 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4515BTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.