NXP HEF4518BP technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Frequency | 40MHz |
| Height | 3.2mm |
| Length | 19.5mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4518BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
