
Dual BCD Counter IC, CMOS technology, featuring two independent 4-bit counters. Operates unidirectionally with asynchronous reset and differential outputs. Supports a maximum operating frequency of 40MHz and a supply voltage range of 3V to 15V. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component offers a propagation delay of 240ns.
NXP HEF4518BP,652 technical specifications.
| Package/Case | PDIP |
| Direction | Up, Unidirectional |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 240ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4518BP,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
