NXP HEF4519BT technical specifications.
| Package/Case | SO |
| Logic Function | Multiplexer |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP HEF4519BT to view detailed technical specifications.
No datasheet is available for this part.