
NXP HEF4520BTD technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Operating Supply Voltage | 15.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4520BTD to view detailed technical specifications.
No datasheet is available for this part.