The HEF4521BP is a 16-bit binary counter from NXP, operating within a temperature range of -40°C to 85°C. It is designed to work with supply voltages between 3V and 15V. The counter features a negative edge trigger and can count up to 24 bits. It has a maximum frequency of 6 MHz and a propagation delay of 1.9 μs. The device is packaged in a DIP-16 format.
NXP HEF4521BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1900 |
| Number of Bits | 24 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 17 |
| Max Frequency@Nom-Sup | 6000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP HEF4521BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.