
NXP HEF4521BPN technical specifications.
| Package/Case | SOT-38 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4521BPN to view detailed technical specifications.
No datasheet is available for this part.
