NXP HEF4521BT technical specifications.
| Package/Case | SO |
| Frequency | 35MHz |
| Height | 1.45mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4521BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
