
NXP HEF4521BTD technical specifications.
| Package/Case | SOT-109 |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Operating Supply Voltage | 15.5V |
| Output Current | 10mA |
| Output Voltage | 14.95V |
| Propagation Delay | 110ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4521BTD to view detailed technical specifications.
No datasheet is available for this part.
