
4-bit synchronous binary down counter IC, CMOS technology, operating from 3V to 15V supply voltage with a nominal 12V. Features asynchronous reset, 32MHz maximum frequency, and 300ns propagation delay. Packaged in a 16-pin PDIP for through-hole mounting, this unidirectional counter offers 4 input and 4 output lines. RoHS compliant and lead-free.
NXP HEF4526BP,652 technical specifications.
| Package/Case | PDIP |
| Direction | Down, Unidirectional |
| Frequency | 32MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 420ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4526BP,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
