
The HEF4526BT,652 is a 4-bit counter IC from NXP, featuring synchronous operation and asynchronous reset. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 15V. The device is packaged in a surface-mount SO package and is compliant with RoHS regulations. With a propagation delay of 420ns, this counter IC is suitable for a variety of applications.
NXP HEF4526BT,652 technical specifications.
| Package/Case | SO |
| Direction | Down, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 420ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 420ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4526BT,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
