NXP HEF4528BPN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 305ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4528BPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
