
Dual monostable multivibrator, surface mount, SO package. Features two independent circuits with a propagation delay of 305ns and turn-on delay time of 80ns. Operates with a supply voltage range of 3V to 15V, with a typical operating voltage of 12V. Offers high and low level output currents of -3.6mA and 3.6mA respectively, with a quiescent current of 80uA. Suitable for applications requiring precise timing and pulse generation.
NXP HEF4528BT,653 technical specifications.
| Package/Case | SO |
| High Level Output Current | -3.6mA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 305ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4528BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
