
Dual precision monostable multivibrator, DIP 16-Pin package. Features two independent circuits with CMOS technology, operating from 3V to 15V supply voltage. Offers a 2.4mA output current and 460ns propagation delay. Suitable for through-hole mounting, this lead-free, RoHS compliant component operates within a -40°C to 85°C temperature range.
NXP HEF4538BP,652 technical specifications.
| Package/Case | DIP |
| High Level Output Current | -3.6mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 2.4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 460ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4538BP,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
