NXP HEF4538BT-Q100J technical specifications.
| High Level Output Current | -4.2mA |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Elements | 2 |
| Propagation Delay | 460ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 460ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP HEF4538BT-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
