
NXP HEF4538BTD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Elements | 2 |
| Packaging | Bulk |
| Propagation Delay | 460ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4538BTD to view detailed technical specifications.
No datasheet is available for this part.
