NXP HEF4541BT technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Height | 1.45mm |
| High Level Output Current | -4.2mA |
| Length | 8.75mm |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 1150ns |
| Voltage | 15V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4541BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
