CMOS 1-of-4 decoder/demultiplexer IC, featuring 2 independent circuits, each with 2 input lines and 4 output lines. This surface mount device operates with a minimum supply voltage of 3V and a maximum of 15V, offering a propagation delay of 295ns. It supports both decoder and demultiplexer logic functions with non-inverting polarity and a high level output current of -3.6mA, low level output current of 3.6mA, and quiescent current of 80uA. Packaged in SO with gold contact plating, it is RoHS compliant and suitable for operation between -40°C and 85°C.
NXP HEF4555BT,653 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -3.6mA |
| Independent Circuits | 2 |
| Logic Function | Decoder, Demux, Demultiplexer |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 295ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Turn-On Delay Time | 295ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4555BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.