NXP HEF4794BP technical specifications.
| Lead Free | Lead Free |
| Number of Functions | 1 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4794BP to view detailed technical specifications.
No datasheet is available for this part.