NXP HEF4794BT-Q100J technical specifications.
| Package/Case | SO |
| Frequency | 28MHz |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current per Channel | 40mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 480ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4794BT-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
