
The Hitag µ 125kHz 1760b SON Interface IC is a 125 kHz operating frequency interface IC packaged in a SON package. It has a memory size of 1760 bits and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and is available in a tape and reel packaging format. It is designed for use in various applications and is not radiation hardened.
NXP HTMS1201FTB/AF,115 technical specifications.
| Package/Case | SON |
| Frequency | 150kHz |
| Max Frequency | 150kHz |
| Memory Size | 1760b |
| Min Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Operating Frequency | 125 kHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Hitag µ |
| RoHS | Compliant |
Download the complete datasheet for NXP HTMS1201FTB/AF,115 to view detailed technical specifications.
No datasheet is available for this part.
