NXP HTMS8001FTB/AF,115 technical specifications.
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128b |
| Min Operating Temperature | -40°C |
| Operating Frequency | 100 kHz to 150 kHz |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HTMS8x01 |
| RoHS | Compliant |
Download the complete datasheet for NXP HTMS8001FTB/AF,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.