NXP HTRC10001A technical specifications.
| Category | HITAG Reader Chip |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Power Supply Type | Analog |
| Typical Supply Current | 4mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | H1R01 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP HTRC10001A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.