
This integrated circuit (IC) is a HITAG® 1 reader chip designed for telecommunications applications. It operates at 125kHz with a maximum frequency of 16MHz. The device supports a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V and a supply current of 10mA. Packaged in a 14-pin SO surface mount configuration, it is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
NXP HTRC11001T/03EE,11 technical specifications.
| Package/Case | SO |
| Frequency | 125kHz |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 125 kHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HITAG® 1 |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP HTRC11001T/03EE,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
