NXP HTRM440/AIE,122 technical specifications.
| Package/Case | Module |
| Frequency | 125kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 8 |
| Packaging | Bulk |
| Series | HITAG® Proximity |
| RoHS | Not Compliant |
Download the complete datasheet for NXP HTRM440/AIE,122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.