NXP HTRMC20/E0A/B technical specifications.
| Category | Reader Module |
| Maximum Data Rate | 9.6KBd |
| Transmission Media Type | Coaxial Cable |
| Power Supply Type | Analog |
| Typical Supply Current | 400mA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | ±15V |
| Cage Code | H1R01 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP HTRMC20/E0A/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.