NXP I74F00D602 technical specifications.
| Package/Case | SO |
| High Level Output Current | 20mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1140 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for NXP I74F00D602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
