The NAND gate IC is a logic function device with a package type of PDIP. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a rail or tube format and is compliant with RoHS regulations.
NXP I74F00N,602 technical specifications.
| Package/Case | PDIP |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP I74F00N,602 to view detailed technical specifications.
No datasheet is available for this part.