NXP I74F02N,602 technical specifications.
| Package/Case | PDIP |
| Logic Function | NOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP I74F02N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.