NXP I74F257AD,112 technical specifications.
| Package/Case | SO |
| High Level Output Current | -3mA |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP I74F257AD,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.