NXP I74F3037D technical specifications.
| Package/Case | SOT-162 |
| High Level Output Current | -67mA |
| Lead Free | Lead Free |
| Low Level Output Current | 160mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP I74F3037D to view detailed technical specifications.
No datasheet is available for this part.