
Surface mount 4-channel, 2-input NAND gate logic IC. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Offers a high level output current of -67mA and a low level output current of 160mA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 5ns. This RoHS compliant component utilizes BIPOLAR technology.
NXP I74F3037D,512 technical specifications.
| Package/Case | SO |
| High Level Output Current | -67mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP I74F3037D,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.