
The I74F3037D-T is a quad 4-input NAND gate integrated circuit with a maximum supply voltage of 5.5V and a maximum operating temperature of 85°C. It is packaged in a lead-free SOT-162 package and is available on tape and reel. The device has a propagation delay of 5ns and a high level output current of -67mA. The I74F3037D-T is not RoHS compliant. It is a logic IC with four gates and four circuits, suitable for use in a variety of applications.
NXP I74F3037D-T technical specifications.
| Package/Case | SOT-162 |
| High Level Output Current | -67mA |
| Lead Free | Lead Free |
| Low Level Output Current | 160mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP I74F3037D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.