Surface mount NAND gate IC featuring 4 independent 2-input NAND gates. This bipolar logic IC operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a low level output current of 160mA and a high level output current of -67mA. With a propagation delay of 5ns, it is suitable for applications within an operating temperature range of -40°C to 85°C. Packaged in SO for tape and reel distribution, this lead-free component is designed for efficient integration.
NXP I74F3037D518 technical specifications.
| Package/Case | SO |
| High Level Output Current | -67mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Series | 74F |
| Supply Voltage-Nom | 5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP I74F3037D518 to view detailed technical specifications.
No datasheet is available for this part.