NXP I74F656AD,602 technical specifications.
| Package/Case | SO |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP I74F656AD,602 to view detailed technical specifications.
No datasheet is available for this part.