NXP I74F74D,623 technical specifications.
| Package/Case | SO |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP I74F74D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.