The I74F86N,602 is a 4-channel XOR gate IC from NXP, packaged in a PDIP case. It operates over a supply voltage range of 4.5 to 5.5V and has a propagation delay of 7ns. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is available in rail/Tube packaging and is not radiation hardened.
NXP I74F86N,602 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Logic Function | XOR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP I74F86N,602 to view detailed technical specifications.
No datasheet is available for this part.