NXP ICM7555IN/01,112 technical specifications.
| Package/Case | DIP |
| Frequency | 500kHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 3.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.16W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 180uA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.16W |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| RoHS | Compliant |
Download the complete datasheet for NXP ICM7555IN/01,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
